This Amphenol connector features a straight body orientation and 61 terminals, with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 600VAC and is designed for wall mount applications. The connector is constructed with a termination method of solder and has a contact gender of PIN, with 61 contacts in total.
Amphenol SP00P-24-61PZ(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 61.11 |
| Product Depth (mm) | 47.62 |
| Product Height (mm) | 47.62 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00P-24-61PZ(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.