
This 10-position male circular connector features gold contact plating and a current rating of 7.5A. It is designed for panel and flange mounting and is resistant to various environments. The connector is part of the MIL-DTL-26482 Series I, SP series and is available in a bulk packaging configuration.
Amphenol SP00SE-12-10P(023) technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP00SE-12-10P(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.