
The SP02A-14-12SX(470) from Amphenol is a box mount circular socket designed for use in high-temperature applications. It features a straight body orientation and a robust construction that can withstand temperatures up to 125 degrees Celsius. This socket is rated for use with voltages of up to 600 volts AC and has a minimum operating temperature of -55 degrees Celsius. The SP02A-14-12SX(470) has a compact footprint, measuring 24.43mm in length, 34.13mm in depth, and 34.13mm in height. It is designed for solder termination and is suitable for a variety of applications, including memory sockets and IC sockets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP02A-14-12SX(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP02A-14-12SX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02A-14-12SX(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.