This 15-contact male circular connector features a copper alloy contact material with gold plating, supporting a current rating of 13A. It measures 24.43mm in length and 34.13mm in depth, with a straight orientation. The connector is designed for panel, flange, or box mounting and is suitable for operating temperatures ranging from -55°C to 125°C. It is available in bulk packaging and is part of the MIL-DTL-26482 Series I, SP series.
Amphenol SP02A-14-15P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 34.13mm |
| Gender | Male |
| Length | 24.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP02A-14-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.