
This 19-pin box mount circular connector has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It features a termination method of solder and a maximum voltage rating of 600VAC. The connector has 19 terminals and 1 port, with a product length of 24.43mm, depth of 34.13mm, and height of 34.13mm. It is designed for use in applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP02A-14-19PX(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP02A-14-19PX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02A-14-19PX(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.