
This 3-pin RCP connector features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It is designed for box mount applications and has a maximum voltage rating of 5000VAC. The connector has a termination method of solder and a product height of 34.13mm. It is manufactured by Amphenol and is suitable for use in a variety of electrical applications.
Checking distributor stock and pricing after the page loads.
Amphenol SP02A-14-91PX(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 5000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |