This female 27-position box mount connector features gold contact plating and a current rating of 7.5A. It is designed for use in panel, flanges, and box mounting applications. The connector operates over a temperature range of -55°C to 125°C and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol SP02A-20-27S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP02A-20-27S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP02A-20-27S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.