
This 6-contact male circular connector features a copper alloy contact material with gold plating, supporting a current rating of 7.5A. It has a length of 31.75mm and a depth of 20.62mm, with a straight orientation. The connector is designed for panel, flanges, or box mounting and is rated for operation between -55°C and 125°C. It is part of the MIL-DTL-26482 Series I, SP series and is available in bulk packaging.
Amphenol SP02CE-10-98P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 20.62mm |
| Gender | Male |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP02CE-10-98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.