
This Amphenol SP02E-14-15SZ(470) connector features a straight body orientation and a box mount design. It has 15 terminals and 1 port, with a product length of 24.43mm, depth of 34.13mm, and height of 34.13mm. The socket is rated for 600VAC and operates within a temperature range of -55 to 125°C. It is terminated using solder and has a termination method suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP02E-14-15SZ(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP02E-14-15SZ(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02E-14-15SZ(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.