
This Amphenol SP02E-14-18PX(476) connector features a straight body orientation and 18 terminals, with a maximum operating temperature range of -55°C to 125°C. It is designed for box mount applications and has a termination method of solder. The connector has a maximum voltage rating of 600VAC and is constructed with a circular type and 18 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP02E-14-18PX(476) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP02E-14-18PX(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02E-14-18PX(476) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.