
The SP02E-14-2PX(470) is a 2-contact box mount circular connector from Amphenol. It features a straight body orientation and a maximum voltage rating of 1000VAC. The connector has a product length of 24.43mm and a product height of 34.13mm. It is designed to operate within a temperature range of -55°C to 125°C. The termination method is solder and the contact gender is PIN.
Amphenol SP02E-14-2PX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02E-14-2PX(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.