This 5-position circular connector is designed for panel mount applications and operates within a temperature range of -55°C to 125°C. Constructed with a copper alloy contact material and gold-plated for corrosion resistance, it features a cadmium shell finish and aluminum construction. The connector is rated for environment-resistant applications and is available in bulk packaging.
Amphenol SP02E-14-5P(003) technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SP02E-14-5P(003) to view detailed technical specifications.
No datasheet is available for this part.