
This 18-pin box mount connector features a circular body with a straight orientation and pin contact gender. It is designed for solder termination and is rated for use in applications with a maximum voltage of 600 volts AC. The connector operates within a temperature range of -55 to 125 degrees Celsius. It has a compact design with dimensions of 24.43 millimeters in length, 34.13 millimeters in depth, and 34.13 millimeters in height. This connector is suitable for use in a variety of applications, including those that require a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP02P-14-18PZ(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP02P-14-18PZ(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02P-14-18PZ(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.