
This 5-pin box mount socket features a straight body orientation and a maximum operating voltage rating of 1000VAC. It has a termination method of solder and a maximum operating temperature range of -55 to 125°C. The socket is designed for use with circular connectors and has a product length, depth, and height of 24.43mm, 34.13mm, and 34.13mm, respectively. It has a gender of receptacle and a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP02P-14-5SZ(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 34.13 |
| Product Height (mm) | 34.13 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02P-14-5SZ(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.