
This 16-contact box mount connector features a straight body orientation and a maximum voltage rating of 1000VAC. It has a maximum operating temperature range of -55°C to 125°C and is designed for use in high-reliability applications. The connector is terminated using solder and has a termination method of solder. It is available from Amphenol under the part number SP02P-20-16PX(476).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP02P-20-16PX(476) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 29.99 |
| Product Depth (mm) | 42.46 |
| Product Height (mm) | 42.46 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02P-20-16PX(476) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.