This 15-position circular connector features a box mount design with 15 contacts, suitable for operating temperatures ranging from -55°C to 125°C. The connector is made of copper alloy with a gold mating finish and has an alumilite shell finish. It is rated for environment-resistant applications and is available in bulk packaging.
Amphenol SP02SE-14-15P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Shell Finish | Alumilite |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP02SE-14-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.