This 18-position circular connector features a male gender with 18 contacts and a maximum operating temperature of 125°C. It is designed for panel, flanges, or box mounting and is part of the MIL-DTL-26482 Series I. The connector has a gold-plated contact finish and is made of copper alloy with a gold plating. It is not radiation hardened and is not RoHS compliant.
Amphenol SP02SE-14-18P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 34.54mm |
| Gender | Male |
| Length | 32.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Shell Finish | Alumilite |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP02SE-14-18P to view detailed technical specifications.
No datasheet is available for this part.