Conn Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol SP05A-14-12SW technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.