Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol SP06A-14-5P(SR) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.