Conn Miniature Cylindrical PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
Amphenol SP06A-18-11P-SR technical specifications.
| Mount | Cable |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.