
This 32-position female circular connector features a gold-plated contact and is rated for 7.5A. It has a straight orientation and is designed for free-hanging or cable mounting. The operating temperature range is -55°C to 125°C. This connector is part of the MIL-DTL-26482 Series I, SP series and is not RoHS compliant.
Sign in to ask questions about the Amphenol SP06A-18-32S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP06A-18-32S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06A-18-32S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.