This cable mount circular socket features a straight body orientation and a termination method of solder. It has six terminals and one port, with a product length of 40.86mm and a product diameter of 33.5mm. The socket is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, and is designed for use with a maximum voltage rating of 5000VAC.
Checking distributor stock and pricing after the page loads.
Amphenol SP06A-18-91SX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 40.86 |
| Product Diameter (mm) | 33.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 5000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |