Conn Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol SP06A-20-24P(SR) technical specifications.
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06A-20-24P(SR) to view detailed technical specifications.
No datasheet is available for this part.