This 19-position male cable mount connector features GOLD mating contacts and a copper alloy contact material. It is designed for use in environments up to 125°C and can be mounted via crimp termination. The connector is part of the MIL-DTL-26482 Series I, SP series and is not RoHS compliant.
Amphenol SP06CE-14-19P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Shell Finish | Alumilite |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06CE-14-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.