This MIL-DTL-26482 Series I, SP connector features a gold-plated copper alloy contact finish, a straight orientation, and a maximum operating temperature of 125°C. It is designed for free hanging, cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is not radiation hardened and is not RoHS compliant. It has a shell made of aluminum with an alumilite finish and is unshielded.
Amphenol SP06CE-8-3P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Shell Finish | Alumilite |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06CE-8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.