This 32-position female circular connector features a gold contact plating and a current rating of 7.5A. It has a temperature range of -55°C to 125°C and is designed for free hanging or cable mounting. The connector is part of the MIL-DTL-26482 Series I, SP series and is not radiation hardened or RoHS compliant.
Amphenol SP06CP-18-32S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.