
This cable mount circular connector features 31 contacts and a maximum voltage rating of 600VAC. It has a straight body orientation and a crimp termination method. The operating temperature range is -55°C to 125°C. The connector is designed for cable mounting and is suitable for high-voltage applications.
Amphenol SP06CP-24-31S(470)LC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Product Length (mm) | 46.53 |
| Product Diameter (mm) | 44.72 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP06CP-24-31S(470)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.