The SP06E-14-15P is a 15-contact male cable mount connector from Amphenol. It features gold contact plating and a current rating of 13A. The connector is designed for use in environments with temperatures ranging from -55°C to 125°C. It is not radiation hardened and is not RoHS compliant. The SP06E-14-15P is part of the MIL-DTL-26482 Series I, SP series and is rated for environment resistant applications.
Sign in to ask questions about the Amphenol SP06E-14-15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP06E-14-15P technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06E-14-15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.