This Amphenol connector features 18 gold-plated copper alloy contacts, a straight orientation, and a bulk packaging style. It is designed for use in free hanging, cable mount applications and is rated for operation between -55°C and 125°C. The connector is not radiation hardened and is not RoHS compliant. It has an alumilite shell finish and is made of aluminum.
Sign in to ask questions about the Amphenol SP06E-14-18P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP06E-14-18P(SR) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Shell Finish | Alumilite |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06E-14-18P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.