This 3-contact male circular connector features gold plating and a current rating of 7.5A. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is rated as environment resistant and is available in bulk packaging. It is not RoHS compliant and is part of the MIL-DTL-26482 Series I, SP series.
Amphenol SP06E-8-3P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06E-8-3P to view detailed technical specifications.
No datasheet is available for this part.