
This cable mount connector features a straight body orientation with 3 terminals and 1 port. It has a circular type with a SKT contact gender and 3 contacts. The termination method is solder and it can operate at a maximum voltage rating of 600VAC. The operating temperature range is from -55 to 125°C.
Amphenol SP06P-8-3SX(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 38.76 |
| Product Diameter (mm) | 19.05 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP06P-8-3SX(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.