
This 5-contact cable mount connector features gold plating and a current rating of 13A. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging. The connector is part of the MIL-DTL-26482 Series I, SP series and is not radiation hardened.
Sign in to ask questions about the Amphenol SP06SE-14-5P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP06SE-14-5P(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06SE-14-5P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.