Conn Miniature Cylindrical PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol SP06SE-14-5PY-011 technical specifications.
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06SE-14-5PY-011 to view detailed technical specifications.
No datasheet is available for this part.