The SP06SE-18-32S is a 32-position female circular connector with a current rating of 7.5A and a temperature range of -55°C to 125°C. It features gold contact plating and a crimp termination. The connector is part of the MIL-DTL-26482 Series I, SP series and is not RoHS compliant. It is available in a bulk packaging and has a package quantity of one. The connector is designed for free-hanging mounting and is resistant to various environments.
Amphenol SP06SE-18-32S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.