This Amphenol connector features a gold-plated contact for reliable connections. It has a current rating of 13A and can operate within a temperature range of -55°C to 125°C. The connector is designed for free-hanging mounting and is part of the MIL-DTL-26482 Series I, SP series. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Amphenol SP06SE-20-39S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP06SE-20-39S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SP06SE-20-39S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.