
The Amphenol SP07A-22-55SY(476) is a 55-contact circular socket with a straight body orientation and a jam nut mounting configuration. It is designed for solder termination and is rated for use in environments with temperatures ranging from -55 degrees Celsius to 125 degrees Celsius. This socket is capable of withstanding a maximum voltage of 600 volts AC. The product measures 54.2 millimeters in length, 49.22 millimeters in depth, and 49.22 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP07A-22-55SY(476) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP07A-22-55SY(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 54.2 |
| Product Depth (mm) | 49.22 |
| Product Height (mm) | 49.22 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07A-22-55SY(476) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.