
The Amphenol SP07A-22-55SZ(470) is a circular connector designed for use with a jam nut mount. It features 55 SKT contacts and is terminated using solder. This connector is rated for operation in temperatures ranging from -55 to 125 degrees Celsius and can handle a maximum voltage of 600 volts AC. The connector measures 54.2 millimeters in length, 49.22 millimeters in depth, and 49.22 millimeters in height.
Sign in to ask questions about the Amphenol SP07A-22-55SZ(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP07A-22-55SZ(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 54.2 |
| Product Depth (mm) | 49.22 |
| Product Height (mm) | 49.22 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07A-22-55SZ(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.