
This 21-pin circular connector features a straight body orientation and a crimp termination method. It has a maximum voltage rating of 1000VAC and operates within a temperature range of -55 to 125°C. The connector is designed for jam nut mounting and has a product length of 41.07mm, depth of 49.22mm, and height of 49.22mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SP07CE-22-21P(424) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP07CE-22-21P(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 41.07 |
| Product Depth (mm) | 49.22 |
| Product Height (mm) | 49.22 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07CE-22-21P(424) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.