
This circular connector features 61 straight terminals with a crimp termination method and a maximum operating voltage of 600VAC. It has a product length of 42.64mm, depth of 52.37mm, and height of 52.37mm. The connector is designed for use in temperatures ranging from -55 to 125°C. It is a type of connector used in the category of DIMM & SO-DIMM, specifically designed for memory sockets.
Sign in to ask questions about the Amphenol SP07CE-24-61PX(476) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP07CE-24-61PX(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 42.64 |
| Product Depth (mm) | 52.37 |
| Product Height (mm) | 52.37 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07CE-24-61PX(476) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.