
This 61-contact circular socket is designed for use in a variety of applications and features a straight body orientation. It is constructed for crimp termination and is rated for a maximum operating temperature range of -55 to 125 degrees Celsius. The socket is mounted using a jam nut and has a maximum voltage rating of 600 volts AC. Its dimensions are 42.64 millimeters in length, 52.37 millimeters in depth, and 52.37 millimeters in height.
Sign in to ask questions about the Amphenol SP07CE-24-61S(476) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP07CE-24-61S(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 42.64 |
| Product Depth (mm) | 52.37 |
| Product Height (mm) | 52.37 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07CE-24-61S(476) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.