
The SP07CP-10-6S(424) is a circular connector with 6 SKT contacts, rated for 600VAC. It has a straight body orientation and is mounted using a jam nut. The connector measures 39.9mm in length, 26.97mm in depth, and 26.97mm in height. It operates within a temperature range of -55 to 125°C.
Amphenol SP07CP-10-6S(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 39.9 |
| Product Depth (mm) | 26.97 |
| Product Height (mm) | 26.97 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07CP-10-6S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.