
This circular socket features 10 contacts and a jam nut mounting style. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55°C to 125°C. The socket is designed for crimp termination and has a product length of 39.9mm, depth of 31.75mm, and height of 31.75mm.
Amphenol SP07CP-12-10SX(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 39.9 |
| Product Depth (mm) | 31.75 |
| Product Height (mm) | 31.75 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07CP-12-10SX(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.