
The SP07CP-16-8SW(476) is an 8-contact circular jam nut socket from Amphenol. It features a straight body orientation and crimp termination method. This socket is designed for use in applications with high operating temperatures, supporting a maximum temperature range of -55°C to 125°C. The socket has a maximum voltage rating of 1000VAC and is suitable for use in connectors and interconnects applications.
Amphenol SP07CP-16-8SW(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 39.9 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07CP-16-8SW(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.