
This circular socket features 8 contacts with a crimp termination method, supporting a maximum voltage rating of 1000VAC. It has a straight body orientation and is designed for mounting with a jam nut. The socket has a product length of 39.9mm, depth of 38.1mm, and height of 38.1mm. It operates within a temperature range of -55°C to 125°C.
Amphenol SP07CP-16-8SY(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 39.9 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07CP-16-8SY(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.