
This 32-contact circular memory socket is designed for high-voltage applications, with a maximum rating of 600VAC. It features a jam nut mounting style and a straight body orientation. The socket is rated for operation between -55°C and 125°C. It is designed for use in memory applications, such as DIMM and SO-DIMM sockets.
Amphenol SP07CP-22-32S(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 47.06 |
| Product Depth (mm) | 49.22 |
| Product Height (mm) | 49.22 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07CP-22-32S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.