
The SP07CP-22-32SW(470) is a 32-contact circular connector designed for high-voltage and temperature-stable applications. It features a jam nut termination method and a maximum operating voltage of 600 volts AC. The connector has a straight body orientation and a temperature range of -55 degrees Celsius to 125 degrees Celsius. It measures 47.06 millimeters in length, 49.22 millimeters in depth, and 49.22 millimeters in height. The connector has 32 terminals and one port, making it suitable for a variety of applications requiring reliable connections.
Sign in to ask questions about the Amphenol SP07CP-22-32SW(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP07CP-22-32SW(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 47.06 |
| Product Depth (mm) | 49.22 |
| Product Height (mm) | 49.22 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07CP-22-32SW(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.