This circular connector features 8 contacts with a crimp termination method and a straight body orientation. It is designed for use in applications with a maximum operating temperature of -55°C to 125°C and a maximum voltage rating of 1000VAC. The connector is mounted using a jam nut and has a single port. The contact gender is RCP and the termination method is crimp.
Amphenol SP07SP-16-8S(011) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.