
This cable mount connector features a right angle body orientation and a circular type with 5 contacts. It has a maximum voltage rating of 1000VAC and operates within a temperature range of -55 to 125°C. The connector is designed for crimp termination and has a product length of 55.95mm, height of 33.51mm, and diameter of 29.74mm.
Amphenol SP08CP-14-5S(424) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 55.95 |
| Product Height (mm) | 33.51 |
| Product Diameter (mm) | 29.74 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP08CP-14-5S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.