
This Amphenol SP08E-14-19S(SR) connector features a gold-plated contact and is rated for 7.5A. It has 19 female contacts and is designed for right-angle mounting. The operating temperature range is -55°C to 125°C. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol SP08E-14-19S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SP08E-14-19S(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP08E-14-19S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.