The SP08E-14-5P-SR is a right-angle cable connector with five copper alloy contacts, gold plated for corrosion resistance. It features a solder termination and is packaged in bulk. The connector is compliant with Reach SVHC regulations and is not radiation hardened. It has a male gender and a right-angle orientation.
Amphenol SP08E-14-5P-SR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.